Metcal GT4-CN2213R 22 mm Conical 22 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£9.04

(exc. VAT)

£10.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.04

*price indicative

RS Stock No.:
208-6791
Mfr. Part No.:
GT4-CN2213R
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Model Number

GT4-CN2213R

Product Type

Soldering Iron Tip

Tip Shape

Conical

For Use With

Soldering Iron

Tip Series

GT4

Tip Width

22 mm

Tip Length

22mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 1.3 x 22 mm and it is conical in shape. It is used for GT4 soldering iron.

Replaceable tip

Offers quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy