Metcal 15 mm Conical 15 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£8.95

(exc. VAT)

£10.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.95

*price indicative

RS Stock No.:
208-6787
Mfr. Part No.:
GT4-CN1502A
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Conical

Product Type

Soldering Iron Tip

For Use With

Soldering Iron

Tip Series

GT4

Tip Width

15 mm

Tip Length

15mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 0.2 x 15 mm and it is conical in shape. It is used for GT4 soldering iron.

Replaceable tip

Offers quality and reliability

Related links