Metcal GT4-CN0005S 10 mm Conical 10 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6784
- Mfr. Part No.:
- GT4-CN0005S
- Brand:
- Metcal
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.04 |
*price indicative
- RS Stock No.:
- 208-6784
- Mfr. Part No.:
- GT4-CN0005S
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | GT4-CN0005S | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | Soldering Iron | |
| Tip Series | GT4 | |
| Tip Width | 10 mm | |
| Tip Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number GT4-CN0005S | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With Soldering Iron | ||
Tip Series GT4 | ||
Tip Width 10 mm | ||
Tip Length 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 0.5 x 10 mm and it is conical in shape. It is used for GT4 soldering iron.
Replaceable tip
Offers quality and reliability
Related links
- Metcal GT6-CN0005S 10 mm Conical 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN0005P 6 mm Conical 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN2213R 22 mm Conical 22 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN1608R 16 mm Conical 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN1505A 15 mm Conical 15 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN0010A 14 mm Conical 14 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN1505R 15 mm Conical 15 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-CN0010P 6 mm Conical 6 mm Soldering Iron Tip for use with Soldering Iron
