Weller RTP 004 C MS 0,4 mm Conical Soldering Iron Tip for use with WXPP-MS, WTPP-MS

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-6607
Mfr. Part No.:
T0050101699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Conical

Model Number

RTP 004 C MS

For Use With

WXPP-MS, WTPP-MS

Tip Size

0, 4 mm

Tip Series

RTP

COO (Country of Origin):
MX
High performance active tip RT Pico for smallest micro components: 0402 down to 01005

Short tip-to-grip distance: Close working distance to the component for higher precision and maximum control
Reduces risk of damage to sensitive micro components and workpieces. No rework, lower total cost of ownership
Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. No downtime, continuing workflow, excellent results
Digital tool for data storage: Motion activated usage sensor for energy control and data storage
Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors
One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy