Ersa 0612BDLF/SB 1 mm Straight 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron
- RS Stock No.:
- 912-557
- Mfr. Part No.:
- 0612BDLF/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£29.17
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.17 |
*price indicative
- RS Stock No.:
- 912-557
- Mfr. Part No.:
- 0612BDLF/SB
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Straight | |
| Model Number | 0612BDLF/SB | |
| Product Type | Soldering Tip | |
| For Use With | Tech Tool Soldering Iron | |
| Tip Series | 612BDLF | |
| Tip Width | 1 mm | |
| Tip Length | 52.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Straight | ||
Model Number 0612BDLF/SB | ||
Product Type Soldering Tip | ||
For Use With Tech Tool Soldering Iron | ||
Tip Series 612BDLF | ||
Tip Width 1 mm | ||
Tip Length 52.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus soldering tip offers a Durable solution designed for increased service life, featuring a specialised ERSADUR-LF coating that enhances performance across various soldering stations.
Durable soldering tip constructed with ERSADUR-LF coating
Designed for extended service life during soldering tasks
Compatible with several soldering stations for versatile use
Single self-service package includes one soldering tip
Related links
- Ersa 0612HD/SB 2 mm Bent 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron
- Ersa 0842BDLF/SB 1 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0612WDLF/SB 4 mm Bent 47.3 mm Soldering Tip for use with Tech Tool Soldering Iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842YDLF/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842YD/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0102PDLF01/SB 0.1 mm Straight 29.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
