Ersa 0142CDLF18L/SB 1.8 mm Chisel 12.5 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-170
- Mfr. Part No.:
- 0142CDLF18L/SB
- Brand:
- Ersa
Subtotal (1 unit)*
£11.02
(exc. VAT)
£13.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.02 |
*price indicative
- RS Stock No.:
- 749-170
- Mfr. Part No.:
- 0142CDLF18L/SB
- Brand:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | 0142CDLF18L/SB | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Width | 1.8 mm | |
| Tip Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number 0142CDLF18L/SB | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Width 1.8 mm | ||
Tip Length 12.5mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
Chisel shaped soldering tip
Extended design
Lead free coating
Related links
- Ersa 0142CDLF24L/SB 2.4 mm Chisel 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 1.8 mm Chisel 72 mm Soldering Iron Tip for use with Micro Tool
- Ersa 1.8 mm Chisel 35 mm Soldering Iron Tip for use with i-Tool
- RS PRO 12.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
- Ersa 1 mm Chisel 67 mm Soldering Iron Tip for use with ERSA 30S
- Ersa 0142CDLF04/SB 0.4 mm Chisel 8 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 5.3 mm Chisel 120 mm Soldering Iron Tip for use with ERSA 150 S
