Weller PTAA9 (480°C) 1.6 mm Bevel Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 516-612
- Mfr. Part No.:
- 4PTAA9-1
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-612
- Mfr. Part No.:
- 4PTAA9-1
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Bevel | |
| Model Number | PTAA9 (480°C) | |
| For Use With | TCP (series (old generation) | |
| Tip Size | 1.6 mm | |
| Tip Series | PT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Bevel | ||
Model Number PTAA9 (480°C) | ||
For Use With TCP (series (old generation) | ||
Tip Size 1.6 mm | ||
Tip Series PT | ||
RoHS Status: Not Applicable
661-677 Specifications:
Weller Soldering Iron Tips - PT Series
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.


