Weller Zero Smog 6V, 230V Zero Smog 6V Solder Fume Extractor F7, 460 W
- RS Stock No.:
- 285-7621
- Distrelec Article No.:
- 110-69-842
- Mfr. Part No.:
- T0053666699N
- Brand:
- Weller
Subtotal (1 unit)*
£3,636.00
(exc. VAT)
£4,363.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,636.00 |
*price indicative
- RS Stock No.:
- 285-7621
- Distrelec Article No.:
- 110-69-842
- Mfr. Part No.:
- T0053666699N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | Zero Smog 6V | |
| Product Type | Solder Fume Extractor | |
| Pre Filter Type | F7 | |
| Noise Level | 51dBA | |
| Voltage | 230V | |
| Power Rating | 460W | |
| ESD Safe | Yes | |
| Maximum Air Flow | 615m³/h | |
| Remote Control | Yes | |
| Depth | 460mm | |
| Height | 665mm | |
| Filter Full Alarm | Yes | |
| Weight | 40kg | |
| Standards/Approvals | UPC, ESD | |
| Series | Zero Smog 6V | |
| Extraction Type | Volume | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number Zero Smog 6V | ||
Product Type Solder Fume Extractor | ||
Pre Filter Type F7 | ||
Noise Level 51dBA | ||
Voltage 230V | ||
Power Rating 460W | ||
ESD Safe Yes | ||
Maximum Air Flow 615m³/h | ||
Remote Control Yes | ||
Depth 460mm | ||
Height 665mm | ||
Filter Full Alarm Yes | ||
Weight 40kg | ||
Standards/Approvals UPC, ESD | ||
Series Zero Smog 6V | ||
Extraction Type Volume | ||
- COO (Country of Origin):
- HU
Weller Zero Smog 6V Series Solder Fume Extractor, 615m³/h Maximum Air Flow, 460W Power Rating - T0053666699N
This solder fume extractor is a compact extraction unit designed to remove airborne pollutants during soldering in workshop and light-industrial environments. It operates from a 230V supply and combines volume-based extraction with ESD-safe construction, making it suitable where electrostatic protection and continuous fume control are required. The unit includes a visible alert for filter condition and offers remote operation for convenient control.
Features and Benefits:
• Maximum airflow 615m3/h provides consistent contaminant removal
• Power consumption 460W supports sustained extraction performance
• Noise emission 51dBA permits use in occupied workspaces
• ESD-safe construction reduces electrostatic risk during handling
• Filter full alarm indicates when maintenance is required
• Remote control enables adjustment without interrupting tasks
• Power consumption 460W supports sustained extraction performance
• Noise emission 51dBA permits use in occupied workspaces
• ESD-safe construction reduces electrostatic risk during handling
• Filter full alarm indicates when maintenance is required
• Remote control enables adjustment without interrupting tasks
Applications
• Suitable for benchtop electronics assembly and repair
• Ideal for production lines requiring ESD protection
• Used with soldering stations in manufacturing environments
• Can be used for maintenance bays with continuous fume output
• Appropriate for training workshops and technical classrooms
• Ideal for production lines requiring ESD protection
• Used with soldering stations in manufacturing environments
• Can be used for maintenance bays with continuous fume output
• Appropriate for training workshops and technical classrooms
How portable is the unit for repositioning around a site?
At 40 kg, it is classed as heavy-duty and requires mechanical handling or two-person lift techniques for safe relocation.
Which pre-filter grade is fitted and what does it capture?
An F7 pre-filter is supplied to remove fine particulates and larger fume-borne solids before main filtration.
What electrical characteristics are required for operation?
The extractor runs from a 230V mains supply and draws power at a rating of 460W for normal use.
Does the extractor meet recognised approvals for workshop use?
It carries UPC and ESD approvals indicating adherence to specified safety and electrostatic standards.
