Weller Zero Smog 4V, 230 V Solder Fume Extractor F7, 275 W

Subtotal (1 unit)*

£1,819.76

(exc. VAT)

£2,183.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,819.76

*price indicative

RS Stock No.:
285-7619
Distrelec Article No.:
110-78-222
Mfr. Part No.:
T0053661699N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

Zero Smog 4V

Product Type

Solder Fume Extractor

Pre Filter Type

F7

Noise Level

48dBA

Power Rating

275W

ESD Safe

Yes

Remote Control

Yes

Maximum Air Flow

230m³/h

Depth

325mm

Height

505mm

Filter Full Alarm

Yes

Weight

19kg

Standards/Approvals

No

Extraction Type

Volume

COO (Country of Origin):
HU
The Weller Zero Smog 4V fume extraction unit is specifically designed for adhesive fume extraction during gluing applications. Equipped with a wide-band gas filter, it efficiently removes adhesive fumes, ensuring a clean working environment. Featuring a powerful, maintenance-free turbine, it provides continuous fume extraction with a maximum air extraction rate of 230 m3/h. With constant flow control settings, the adjustable turbine speed prevents unnecessary waste of suction power, resulting in energy savings.

Electronic filter control with optical and acoustical filter alarm

Efficiency test via USB port

4 casters to allow easy movement of the unit

Low noise level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy