Hakko FA-400, 240 V HAKKO FA-400 Solder Fume Extractor Activated Carbon, 19 W

Subtotal (1 pair)*

£170.00

(exc. VAT)

£204.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£170.00

*price indicative

RS Stock No.:
237-7026
Mfr. Part No.:
FA400-15
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Model Number

FA-400

Product Type

Solder Fume Extractor

Pre Filter Type

Activated Carbon

Main Filter Type

Fine Dust Filter F7

Noise Level

51dB

Power Rating

19W

ESD Safe

Yes

Depth

113mm

Height

212mm

Weight

910g

Standards/Approvals

No

Series

HAKKO FA-400

Extraction Type

Fume

COO (Country of Origin):
JP
The Hakko desktop fume extractor. It is horizontally, vertically mountable table top smoke absorber. Vertically mounted can absorb widespread smoke. In horizontally mounted powerful absorption at closer area with high flow rate. Because of low height, it gives less shade keeping your working area light. Stand mounting is used when sufficient space cannot be found or to absorb smoke from upper areas. The absorption force at the filter decreases gradually over time as the absorber is used. When the filter surface becomes completely white, the filter should be replaced. Weight of this fume extractor is 1.4115 kg.

Desktop solder smoke absorber that can be mounted horizontally or vertically

A third mounting position is also available with an optional arm stand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy