Ersa 0CA10-001, 240V ac Solder Fume Extractor, 40W
- RS Stock No.:
- 223-7493
- Distrelec Article No.:
- 302-16-776
- Mfr. Part No.:
- 0CA10-001
- Brand:
- Ersa
Subtotal (1 unit)*
£822.40
(exc. VAT)
£986.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £822.40 |
*price indicative
- RS Stock No.:
- 223-7493
- Distrelec Article No.:
- 302-16-776
- Mfr. Part No.:
- 0CA10-001
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0CA10-001 | |
| Noise Level | 50dB | |
| Voltage Rating | 240V ac | |
| Wattage | 40W | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0CA10-001 | ||
Noise Level 50dB | ||
Voltage Rating 240V ac | ||
Wattage 40W | ||
- COO (Country of Origin):
- DE
The Ersa EASY ARM 1 is the solder fume extraction unite are equipped with filters that clean the process air in three stages. The pre-filter absorbs dust and big particles. The combined filter separates micro particles which occur during soldering and absorbs dangerous gas molecules in the incorporated activated carbon filter. The rated voltage required is the 100-240V.
Continuously settable extraction power
Flexible system of extraction arms and nozzles allows individual setup for each workplace
Small footprint
Flexible system of extraction arms and nozzles allows individual setup for each workplace
Small footprint
Related links
- Ersa 0CA10-002 80W
- Weller ZEROSMOG 10W
- Metcal BVX-100 85W
- Metcal BVX-250 Gas Filter, 150W
- RS PRO Carbon Filter Type F - Schuko plug with UK Convertor
- Metcal BVX 101 Pre Filter; Main Filter Type C - European Plug
- Metcal BVX 201 KIT Pre Gas; Main Filter Type C - EuroPlug to Type G
- RS PRO T1 HEPA H13 Type C - EuroPlug to Type G - British 3-pin
