Erem Soldering Accessory T0058762703 Filter, for use with WFE 2ES
- RS Stock No.:
- 267-4626
- Mfr. Part No.:
- T0058762703
- Brand:
- Erem
Image representative of range
Subtotal (1 set)*
£46.75
(exc. VAT)
£56.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £46.75 |
*price indicative
- RS Stock No.:
- 267-4626
- Mfr. Part No.:
- T0058762703
- Brand:
- Erem
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Sub Type | Filter | |
| Product Type | Soldering Accessory | |
| For Use With | WFE 2ES | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Sub Type Filter | ||
Product Type Soldering Accessory | ||
For Use With WFE 2ES | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Erem Soldering Accessory 70 17U Soldering Accessory
- Erem Soldering Accessory 80 17U Soldering Accessory, for use with PP PIEZO
- Erem Soldering Accessory T0058748806
- Erem Soldering Accessory T0051311599N Desoldering Head DS22 Desolder Iron
- Weller Soldering Accessory Filter Zero Smog 6V, WFE 2S/WFE 4S
- Weller Soldering Accessory Pocket Pre-Filter Zero Smog 6V, Zero Smog 4V
- Weller Suction Hose Extension ESD Safe for use with WFEMP50 power socket Zero Smog 4V WFE 2ES,
- Weller Soldering Accessory Filter
