Hakko Soldering Accessory PCB Holder, for use with FR-830

Subtotal (1 unit)*

£90.47

(exc. VAT)

£108.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.47

*price indicative

RS Stock No.:
239-5179
Mfr. Part No.:
C1390C
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Accessory

Sub Type

PCB Holder

For Use With

FR-830

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko PCB holder with adjustable height levels to hold printed circuit boards level while reworking them, but it can adapt easily to anything in the horizontal plane. It has adjustable height from bottom base to top of riser that is 2.8, 3.1, 3.3, 3.6, 3.8 increments and adjustable opening from 0 to 0.8 inches.

Pcb holder with adjustable height levels

Holds the pcb steady for rework or repair

Adjustable pcb opening

Adjustable height

Padded jaws to protect from damage to delicate surfaces

Esd safe

Best bought as a pair

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy