Hakko Soldering Accessory 611-2 Soldering Iron Solder Reel Holder, for use with FM2027-01

Subtotal (1 unit)*

£19.00

(exc. VAT)

£22.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.00

*price indicative

RS Stock No.:
239-5176
Mfr. Part No.:
611-2
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Accessory

Sub Type

Soldering Iron Solder Reel Holder

For Use With

FM2027-01

Standards/Approvals

No

The Hakko soldering wire reel holder. Weight of this holder is 0.8035 kg.

Soldering wire reel holder

Available as single as well as double

Keeps wire neat and tidy

Solder wire not included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy