Weller Soldering Accessory Soldering Iron Tip, for use with WTP90 & WXP90 Soldering XH Tips

Subtotal (1 unit)*

£42.34

(exc. VAT)

£50.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.34

*price indicative

RS Stock No.:
188-2928
Mfr. Part No.:
T0058768779
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Iron Tip

For Use With

WTP90 & WXP90 Soldering XH Tips

Standards/Approvals

No

COO (Country of Origin):
DE

Weller Soldering Accessory, XH barrel for WTP90 Soldering Accessory Type - T0058768779


This soldering accessory enhances the functionality of soldering tools for a range of applications, particularly for precise tasks in professional settings such as automation, electronics, and electrical sectors. Its compatibility with the Weller WTP90 ensures efficient performance in high-quality electronic work.

Features & Benefits


• Maximum compatibility with WTP90 units

• Utilises XH barrel soldering tip for precision tasks

• Offers various soldering tip types for different Applications

• Constructed for durability and consistent performance

• Provides access to Weller replacement components for maintenance

• Suitable for bulk electronic soldering supplies

Applications


• Utilised with Weller WTP90 soldering units for improved efficiency

• Ideal for detailed electronic circuit boards

• Suitable for mechanical project assembly

• Effective for prototypes requiring precise connections

• Appropriate for repairs and modifications in automation equipment

Can this tip be used with other soldering tools?


It is designed specifically for optimal performance with the WTP90, ensuring compatibility and effectiveness.

What maintenance is required for this accessory?


Regular cleaning after use is recommended to maintain performance and longevity.

How do I install the tip?


Simply replace the existing soldering tip on the WTP90 with the new one, following standard procedures.

Can this be used for both leaded and lead-free soldering?


Yes, it supports various solder types, adapting to different soldering requirements efficiently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy