Ersa Tweezer 3ZT00165 3ZT Series

Subtotal (1 unit)*

£26.55

(exc. VAT)

£31.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.55

*price indicative

RS Stock No.:
912-648
Mfr. Part No.:
3ZT00165
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Tweezer

Model Number

3ZT00165

Series

3ZT

Standards/Approvals

No

COO (Country of Origin):
IT

Ersa Tweezer 3ZT00165 3ZT Series


The Igus tweezers designed for effortless and secure handling of electronic components, proving its worth in various electronics sectors, particularly in SMD technology.

Ideal for securely gripping electronic components

Proven effective across multiple areas of electronics

Enhances efficiency in SMD technology applications

Offers reliable performance as a practical tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy