RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder with Magnetic Arm, for use with Magnetic Arms
- RS Stock No.:
- 492-592
- Distrelec Article No.:
- 303-74-673
- Mfr. Part No.:
- RND 550-00500
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.41
(exc. VAT)
£43.69
(inc. VAT)
- RS Stock No.:
- 492-592
- Distrelec Article No.:
- 303-74-673
- Mfr. Part No.:
- RND 550-00500
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Soldering Accessory | |
| Sub Type | Helping Hands PCB Holder with Magnetic Arm | |
| For Use With | Magnetic Arms | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Soldering Accessory | ||
Sub Type Helping Hands PCB Holder with Magnetic Arm | ||
For Use With Magnetic Arms | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Helping hands tool is designed to provide unparalleled support for your intricate projects. With its flexible gooseneck magnetic arms, it allows you to hold and manipulate objects with precision, making it an essential companion for hobbyists and professionals alike. The sturdy weighted base ensures stability on any surface, allowing you to focus solely on your work without the worry of tipping. Whether you're soldering or crafting, this versatility enables you to tackle your tasks with ease, enhancing both your efficiency and creativity.
Includes a comprehensive set of accessories for immediate use
Flexible arms can easily bend and hold positions for optimal angles
Adjustable clips provide secure grips while protecting your materials
Weighted base offers stability on various desktop surfaces
Crafted from durable iron material for long lasting performance
Lightweight design allows for easy portability and repositioning
Perfect for detailed tasks from soldering to crafts
Related links
- RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder, for use with PCB Holder
- RND Soldering Accessory RND 550-00503 RND 550 Series
- RND Soldering Accessory RND 550-00503 RND 560 Series
- RND Soldering Accessory RND 550-00501 RND 550 Series
- RND Soldering Accessory Desoldering Head
- Soldering Accessories
- RND Straight 50 Ω Adapter 18GHz Female Female
- RND Soldering Iron

