RND Soldering Accessory RND 550-00503 Handle RND 550 Series, for use with Mannifying Glass
- RS Stock No.:
- 492-498
- Mfr. Part No.:
- RND 550-00482
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-498
- Mfr. Part No.:
- RND 550-00482
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00503 | |
| Soldering Accessory Type | Handle | |
| For Use With | Mannifying Glass | |
| Series | RND 550 | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00503 | ||
Soldering Accessory Type Handle | ||
For Use With Mannifying Glass | ||
Series RND 550 | ||
Wattage 80W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Helping hands soldering aid stand is designed to enhance precision during intricate tasks such as PCB assembly and repairs. Featuring a remarkable 2.5x magnifier that conveniently attaches to the horizontal bar, it allows for close up inspection and enhanced visibility of fine details. This innovative tool is ergonomically crafted with multiple adjustment points to cater to various sizes and angles, ensuring a secure grip on small items through robust clamps at the end of its adjustable arms. Made with a sturdy cast iron base, this soldering aid provides stability and support, enabling you to work efficiently without unwanted movement. Its thoughtful design meets the needs of both hobbyists and professionals alike, making it an indispensable addition to any toolkit.
Magnifier attachment aids in detailed work allowing for greater accuracy
Robust clamps ensure that components are held securely during soldering
Adjustable arms offer versatility accommodating different project requirements
Durable cast iron base delivers stability even in demanding conditions
Compact design enables easy storage and transport ideal for workshops and on the go use
Robust clamps ensure that components are held securely during soldering
Adjustable arms offer versatility accommodating different project requirements
Durable cast iron base delivers stability even in demanding conditions
Compact design enables easy storage and transport ideal for workshops and on the go use
Related links
- RND Soldering Accessory RND 550-00503 PCB Holder RND 550 Series, for use with Helping Hands
- RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder, for use with PCB Holder
- RND Soldering Accessory RND 550-00503 Soldering Iron Stand RND 560 Series, for use with Solder
- RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder with Magnetic Arm, for use with Magnetic Arms
- RND Soldering Accessory RND 550-00503 Soldering Iron Solder Reel Holder RND 560 Series, for use with Reel
- RND Soldering Accessory
- RND T 50 Ω Adapter 4GHz Female Male
- RND Stainless Steel Slotted Screw M5mm x 8mm