RS PRO Soldering Accessory Component Holder Tool, for use with Semi-Conductor, Low-Power Passive Device, Sensitive
- RS Stock No.:
- 316-058
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.77
(exc. VAT)
£3.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.77 |
*price indicative
- RS Stock No.:
- 316-058
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Soldering Accessory Type | Component Holder Tool | |
| For Use With | Low Power Passive Device, Semiconductor, Sensitive Components | |
| Wattage | 80W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Soldering Accessory Type Component Holder Tool | ||
For Use With Low Power Passive Device, Semiconductor, Sensitive Components | ||
Wattage 80W | ||
- COO (Country of Origin):
- CN
RS PRO Soldering Heatsink and Component Holder Tool, 63mm
The RS PRO Soldering Heatsink and Component Holder Tool is designed to enhance safety and efficiency during soldering tasks. This versatile tool serves as both a heatsink and a holder, making it ideal for protecting sensitive components from thermal damage. Its primary benefit is to absorb and dissipate heat, ensuring a cooler and safer soldering environment.
Features and Benefits
Ideal for Working on Semi-conductor or Low-power Passive Device or Sensitive Components: Provides a safe and effective solution for delicate soldering tasks
Absorbs and Dissipates Heat During Soldering or Desoldering: Minimises the risk of overheating components
Keep the Soldering Area Cooler and Safer: Enhances safety by reducing heat exposure
Protect the Sensitive Component from Thermal Damage: Ensures the longevity and reliability of components
Used to Hold Small Parts while Soldering to Avoid Injury: Prevents accidental burns and injuries
Absorbs and Dissipates Heat During Soldering or Desoldering: Minimises the risk of overheating components
Keep the Soldering Area Cooler and Safer: Enhances safety by reducing heat exposure
Protect the Sensitive Component from Thermal Damage: Ensures the longevity and reliability of components
Used to Hold Small Parts while Soldering to Avoid Injury: Prevents accidental burns and injuries
Applications
Electronics manufacturing
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
Supplied with insulated handles for added safety during use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Accessory Soldering Iron Stand Model Making
- RS PRO Soldering Accessory Soldering Iron Stand, for use with Soldering Stations
- RS PRO Soldering Accessory Soldering Iron Stand, for use with Soldering Irons
- RS PRO Soldering Accessory Charger
- RS PRO Soldering Accessory Soldering Tweezers
- RS PRO Soldering Accessory Solder Dispenser
- RS PRO Soldering Accessory Soldering Aid Tool, for use with Soldering Tools
- RS PRO Soldering Accessory Soldering Tinner
