Felder Lottechnik Wire, 1 mm Lead Free Solder, 227 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£105.00

(exc. VAT)

£126.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£105.00
10 - 19£100.80
20 - 49£97.65
50 +£89.23

*price indicative

RS Stock No.:
624-6763
Mfr. Part No.:
5540941030 1037
Brand:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1mm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

227°C

Percent Tin

99.3%

Flux Type

Rosin Based

Product Weight

500g

Percent Copper

0.7%

Standards/Approvals

DIN EN 61190, DIN EN 29453, DIN EN 29454.1, ISO 9001:2000

COO (Country of Origin):
DE

ISO-Core® Sn100+ soldering wire


Soldering wire made from lead-free Sn99Cu0.7NiGe alloy on plastic reels

Flux core based on modified resin and organic activators

EL version with 3.5% flux, halogen-free, for general soldering

RA activated with 2.5% halogen content for repairing even oxidised soldering spots

ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy