Felder Lottechnik Wire, 750 μm Lead Free Solder, 227 °C Melting Point
- RS Stock No.:
- 624-6612
- Mfr. Part No.:
- 551894072037
- Brand:
- Felder Lottechnik
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£56.99
(exc. VAT)
£68.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £56.99 | - |
| 10 - 19 | £54.72 | 3% |
| 20 - 49 | £53.04 | 6% |
| 50 + | £48.44 | 15% |
*price indicative
- RS Stock No.:
- 624-6612
- Mfr. Part No.:
- 551894072037
- Brand:
- Felder Lottechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 750μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Rosin Based | |
| Product Weight | 250g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Product Type Lead Free Solder | ||
Wire Diameter 750μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Rosin Based | ||
Product Weight 250g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ISO-Core® Sn100+ soldering wire
Soldering wire made from lead-free Sn99Cu0.7NiGe alloy on plastic reels
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Related links
- Felder Lottechnik Wire 227 °C Melting Point
- Felder Lottechnik Wire 227 °C Melting Point
- Felder Lottechnik Wire 227 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 179 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
- Felder Lottechnik Wire 217 °C Melting Point
