Felder Lottechnik Stick, 8 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 322-2916
- Mfr. Part No.:
- 12.780.12037
- Brand:
- Felder Lottechnik
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 322-2916
- Mfr. Part No.:
- 12.780.12037
- Brand:
- Felder Lottechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Product Type | Lead Solder | |
| Wire Diameter | 8mm | |
| Percent Lead | 37% | |
| Product Form | Stick | |
| Melting Point | 183°C | |
| Percent Tin | 63% | |
| Product Weight | 200g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Product Type Lead Solder | ||
Wire Diameter 8mm | ||
Percent Lead 37% | ||
Product Form Stick | ||
Melting Point 183°C | ||
Percent Tin 63% | ||
Product Weight 200g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Bar solder, leaded/unleaded
ISO-Tin electronic solder, eutectic alloy in pressed triangular bars
For all conventional soldering methods, wave soldering, drag soldering and dip soldering
Leaded Stick Solder
Standards
DIN EN 29453
Related links
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Felder Lottechnik Wire 183 °C Melting Point
- Multicore Wire 183 °C Melting Point
- RS PRO Wire 183 °C Melting Point
- RS PRO Wire 183 °C Melting Point
