Stannol Wire, 1.2 mm Solder, 186 °C Melting Point
- RS Stock No.:
- 285-8221
- Distrelec Article No.:
- 182-48-987
- Mfr. Part No.:
- HS10, 626251
- Brand:
- Stannol
Subtotal (1 unit)*
£40.27
(exc. VAT)
£48.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.27 |
*price indicative
- RS Stock No.:
- 285-8221
- Distrelec Article No.:
- 182-48-987
- Mfr. Part No.:
- HS10, 626251
- Brand:
- Stannol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stannol | |
| Product Type | Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 0.36% | |
| Product Form | Wire | |
| Melting Point | 186°C | |
| Percent Silver | 2% | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Contents | Solder Wire | |
| Select all | ||
|---|---|---|
Brand Stannol | ||
Product Type Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 0.36% | ||
Product Form Wire | ||
Melting Point 186°C | ||
Percent Silver 2% | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Contents Solder Wire | ||
Non Compliant
- COO (Country of Origin):
- DE
The Solder Wire has a diameter of 1.2mm and comes in a weight of 500g. With a melting temperature of 186 degree Celsius, this solder wire is suitable for applications where a lower melting point is required.
HS10 type flux
