Stannol Wire, 700 μm Solder, 186 °C Melting Point

Subtotal (1 unit)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.06

*price indicative

RS Stock No.:
283-7475
Distrelec Article No.:
182-48-978
Mfr. Part No.:
HS10, 519242
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Wire Diameter

700μm

Product Type

Solder

Percent Lead

60%

Product Form

Wire

Melting Point

186°C

Product Weight

100g

Standards/Approvals

No

Contents

Solder Wire

RoHS Status: Exempt

COO (Country of Origin):
DE
The Solder Wire is a proven and reliable product of Stannol research, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. This solder wire is very efficient by its high activity, which results in quick spread of solder and electrical safe residues. It is a halide activated rosin flux.

Solid and dry residues

Pin testable

Fast soldering

High spread speed

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy