RND Solder
- RS Stock No.:
- 283-4650
- Distrelec Article No.:
- 301-09-225
- Mfr. Part No.:
- RND 560-00170
- Brand:
- RND
Subtotal (1 unit)*
£16.31
(exc. VAT)
£19.57
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £16.31 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£107.50
(exc. VAT)
£129.00
(inc. VAT)
- RS Stock No.:
- 283-4650
- Distrelec Article No.:
- 301-09-225
- Mfr. Part No.:
- RND 560-00170
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Related links
- RND Solder
- RND Wire 217 °C Melting Point
- RND Enclosure
- RND 6.3A Fuse Holder for 6.3 x 32 mm, 250V
- RND De-Soldering Braid
- RND AA Battery Holder Solder
- RND SMA Series SMA Connector Panel Mount Female SMA Straight Body Solder
- RND RND 205 15 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Female

