MBO Stick Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 548-230
- Mfr. Part No.:
- BAGUETTE SN60 PB40 HT
- Brand:
- MBO
Subtotal (1 unit of 330 grams)*
£61.20
(exc. VAT)
£73.44
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 3 left, ready to ship
- Plus 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per unit* |
|---|---|---|
| 1 + | £61.20 | £0.185 |
*price indicative
- RS Stock No.:
- 548-230
- Mfr. Part No.:
- BAGUETTE SN60 PB40 HT
- Brand:
- MBO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Product Type | Lead Solder | |
| Percent Lead | 40% | |
| Product Form | Stick | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Product Weight | 8.5g | |
| Percent Copper | 0.24% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Product Type Lead Solder | ||
Percent Lead 40% | ||
Product Form Stick | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Product Weight 8.5g | ||
Percent Copper 0.24% | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
Bars Sn60 HT
Sn60 Pb40 alloy for use at high temperatures.
Bar dimensions: 380 x 15 x 8 mm.
High resistance to oxidation.
For use in baths and crucibles.
