TE Connectivity PVDF Solder Sleeve 19.1mm Length 4.3 → 7.6mm Cable Diameter
- RS Stock No.:
- 136-2114
- Mfr. Part No.:
- SO63-5-55-20-90
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£144.69
(exc. VAT)
£173.63
(inc. VAT)
- RS Stock No.:
- 136-2114
- Mfr. Part No.:
- SO63-5-55-20-90
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 4.3mm | |
Maximum Cable Diameter | 8mm | |
Sleeve Length | 19.1mm | |
Material | PVDF | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Series | SO63 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 8mm | ||
Sleeve Length 19.1mm | ||
Material PVDF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Series SO63 | ||
- COO (Country of Origin):
- MX
TE Solder Sleeves SO Series
A complete soldering system that provides an environmentally protected shield termination on cables. The soldering system consists a heat shrinkable sleeve containing fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and heated, shrinking the sleeve and melting the sealing inserts and solder. Producing a secure and reliable connection.
Features and Benefits
One-step connection that solders, seals and insulates
Available in a range of sizes
Transparent sleeve allowing visibility of the connection