TE Connectivity PVDF Solder Sleeve 29.75mm Length 5.7 → 11.43mm Cable Diameter
- RS Stock No.:
- 136-2089
- Mfr. Part No.:
- D-104-00
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-2089
- Mfr. Part No.:
- D-104-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 5.7mm | |
Maximum Cable Diameter | 11mm | |
Sleeve Length | 29.75mm | |
Material | PVDF | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Series | D-104 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 5.7mm | ||
Maximum Cable Diameter 11mm | ||
Sleeve Length 29.75mm | ||
Material PVDF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Series D-104 | ||
Non Compliant
- COO (Country of Origin):
- MX
TE Solder Sleeves D-104/105/107 Series
Theses Solder Sleeves provide an environment protection shield termination on cables.