TE Connectivity Blue/White Solder Sleeve
- RS Stock No.:
- 481-394
- Mfr. Part No.:
- 312269-000
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£152.85
(exc. VAT)
£183.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £152.85 | £4.367 |
*price indicative
- RS Stock No.:
- 481-394
- Mfr. Part No.:
- 312269-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Colour | Blue/White | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Colour Blue/White | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeves Shield Terminator is a heat-shrinkable solder sleeve designed for wire-to-wire shielding applications. It features a pre-installed braid, immersion-resistant properties, and a transparent blue sleeve for secure and reliable electrical connections. This component is ideal for aerospace, military, and industrial environments, offering high-temperature resistance and durable shielding performance
Built for high performance in diverse applications
Constructed with advanced materials for enhanced durability
Designed to meet stringent compliance standards
Facilitates straightforward handling and installation
Supports a wide range of application compatibility
Prioritises user safety in product usage
Promotes eco friendly disposal with recycling options
Constructed with advanced materials for enhanced durability
Designed to meet stringent compliance standards
Facilitates straightforward handling and installation
Supports a wide range of application compatibility
Prioritises user safety in product usage
Promotes eco friendly disposal with recycling options