TE Connectivity Blue/White Tin Solder Sleeve 30mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
470-133
Mfr. Part No.:
120411-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

0.3mm

Maximum Cable Diameter

1.6mm

Sleeve Length

30mm

Material

Tin

Colour

Blue/White

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity Coax Cable Termination is designed for coaxial cables with a jacket diameter of 4.4 mm (0.173 in) and a conductor diameter ranging from 0.3 to 1.6 mm (0.012 to 0.06 in). It provides a secure and reliable termination for coaxial cables with a 0.098 in diameter, ensuring optimal performance and integrity in coaxial cable applications.

It provides splash protection for reliable performance
The maximum operating temperature is 150°C