Metcal BVX-100 Pre-Filter for use with BVX 101
- RS Stock No.:
- 511-5028
- Distrelec Article No.:
- 182-48-815
- Mfr. Part No.:
- FP-BVX
- Brand:
- Metcal
Subtotal (1 bag of 5 units)*
£30.42
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 26 November 2025
- Plus 5 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £30.42 | £6.084 |
*price indicative
- RS Stock No.:
- 511-5028
- Distrelec Article No.:
- 182-48-815
- Mfr. Part No.:
- FP-BVX
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Type | Pre-Filter | |
| Series | BVX-100 | |
| ESD Safe | Yes | |
| Depth | 170mm | |
| Height | 100mm | |
| Width | 170mm | |
| For Use With | BVX 101 | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Type Pre-Filter | ||
Series BVX-100 | ||
ESD Safe Yes | ||
Depth 170mm | ||
Height 100mm | ||
Width 170mm | ||
For Use With BVX 101 | ||
BVX100 Volume Extraction System
Powerful low noise units that need no external ducting or compressor.
Rated at 85W
Powerful 85m³/hr airflow rate
Bi -coloured LED indicates when filters require replacing
Rated at 85W
Powerful 85m³/hr airflow rate
Bi -coloured LED indicates when filters require replacing
Note
BVX 101 system contains bench top, single user arm / plenum system, Pre-HEPA-Gas Filter. Additional filters and accessories available separately.
Approvals
UL, CSA
Fume Extraction - OKI/ Metcal
Related links
- Metcal BVX-100 Main Filter for use with BVX 101
- Metcal BVX 101 Pre Filter; Main Filter Type C - European Plug
- Metcal BVX-200 Flexible Arm for use with BVX 101
- Metcal BVX-200 Pre-Filter for use with BVX 201 Kit
- Metcal BVX-100 85W
- Metcal BVX-200 Extension Arm for use with BVX 101
- Metcal BVX 201 Kit & BVX 101 Arm Mounting Bracket
- Metcal FP-BVX250 BVX-250 Pre-Filter for use with BVX-250 Fume Extraction System
