Metcal BVX-200 Pre-Filter for use with BVX 201 Kit
- RS Stock No.:
- 511-3729
- Distrelec Article No.:
- 182-48-816
- Mfr. Part No.:
- FP-BVX200
- Brand:
- Metcal
Subtotal (1 bag of 5 units)*
£59.56
(exc. VAT)
£71.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £59.56 | £11.912 |
*price indicative
- RS Stock No.:
- 511-3729
- Distrelec Article No.:
- 182-48-816
- Mfr. Part No.:
- FP-BVX200
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Type | Pre-Filter | |
| Series | BVX-200 | |
| ESD Safe | Yes | |
| Depth | 200mm | |
| Height | 10mm | |
| Width | 400mm | |
| For Use With | BVX 201 Kit | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Type Pre-Filter | ||
Series BVX-200 | ||
ESD Safe Yes | ||
Depth 200mm | ||
Height 10mm | ||
Width 400mm | ||
For Use With BVX 201 Kit | ||
BVX200 Extraction System
Two station dynamic fume extraction system
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Main filter has a HEPA efficiency of >99.5% plus activated carbon to remove additional gases.
Note
BVX 201 Kit contains Filter unit, 2 x 1.2m flexible arms, Pre-HEPA-Gas Filter. Additional filters and accessories available separately.
Approvals
UL, CSA
Fume Extraction - OKI/ Metcal
Related links
- Metcal BVX-200 Main Filter for use with BVX 201 Kit
- Metcal BVX 201 Kit & BVX 101 Arm Mounting Bracket
- Metcal BVX 201 KIT Pre Gas; Main Filter Type C - EuroPlug to Type G
- Metcal BVX-200 Extension Arm for use with BVX 101
- Metcal BVX-200 Flexible Arm for use with BVX 101
- Metcal BVX-100 Pre-Filter for use with BVX 101
- Metcal BVX-201-KIT1, 240V Solder Fume Extractor
- Metcal FP-BVX250 BVX-250 Pre-Filter for use with BVX-250 Fume Extraction System
