MG Chemicals 10ml Solder Flux Pen

Bulk discount available

Subtotal (1 unit)*

£13.48

(exc. VAT)

£16.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 45 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5£13.48
6 - 14£12.93
15 +£12.66

*price indicative

RS Stock No.:
146-2862
Mfr. Part No.:
837-P
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Package Type

Pen

Package Size

10ml

COO (Country of Origin):
US
The 837-P Water Soluble Flux Pen is a neutral, water-removable soldering flux. The organic activating
system in 837-P has a neutral ρH at room temperature and becomes activated at soldering temperature.
The 837-P flux is formulated to be effective over a broad preheat range and may be used for both leaded and lead-free applications. It cleans easily with hot or cold water. A chiselled tip provides exact delivery of the flux to the surface.

Good soldering properties
Yields bright, shiny joints
Excellent wettability
Cleans with water
Neutral ρH
RoHS compliant

Related links