MG Chemicals 10ml Solder Flux Pen
- RS Stock No.:
- 146-2861
- Mfr. Part No.:
- 836-P
- Brand:
- MG Chemicals
Bulk discount available
Subtotal (1 unit)*
£13.63
(exc. VAT)
£16.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 90 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £13.63 |
| 6 - 14 | £13.09 |
| 15 + | £12.79 |
*price indicative
- RS Stock No.:
- 146-2861
- Mfr. Part No.:
- 836-P
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Package Type | Pen | |
| Package Size | 10ml | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Package Type Pen | ||
Package Size 10ml | ||
- COO (Country of Origin):
- US
The 836-P No Clean Flux Pen contains a homogenous mixture of halogen-free, low-solids organic flux. It exhibits excellent wetting and fluxing activities, and it leaves essentially no residue on the assembly after soldering. The 836-P No Clean Flux Pen may be used for both leaded and lead-free applications. A chiseled tip provides exact delivery of the flux to the surface
Halogen-free
Excellent wetting
Bright, shiny solder joints
Low residue
Rosin/Resin free
Compatible with lead-free & leaded solder systems
Excellent wetting
Bright, shiny solder joints
Low residue
Rosin/Resin free
Compatible with lead-free & leaded solder systems
Related links
- MG Chemicals 10ml Solder Flux Pen
- MG Chemicals 8342-10ML 10ml Lead Free Solder Flux Syringe
- MG Chemicals ROSIN FLUX 835-P 10ml Solder Flux
- CHIPQUIK CQ4LF 10ml Lead Free Solder Flux Pen
- CHIPQUIK CQ2LF 10ml Lead Free Solder Flux Pen
- MG Chemicals 11.5ml Solder Flux Remover
- Chemtronics CW8300 9g Solder Flux Pen
- Multicore MF300 9g Solder Flux Pen
