MG Chemicals 8342-10ML 10 ml Lead Free Solder Flux Syringe

Subtotal (1 unit)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.10

*price indicative

RS Stock No.:
687-861
Mfr. Part No.:
8342-10ML
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Solder Flux

Package Type

Syringe

Model Number

8342-10ML

Package Size

10 ml

Lead Free

Yes

Standards/Approvals

ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
CN
The MG Chemicals Premium RA rosin flux paste with moderate activation and a stiff paste like consistency. It is easy to use and stays where it is applied.

Rosin flux paste for electronics

For both leaded and lead-free solders

High tack force and long tack time

Excellent wetting during soldering

Free of zinc chloride and ammonium chloride

RoHS-compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy