TE Connectivity Male to Female, Through Hole Solar Panel Connector
- RS Stock No.:
- 698-7290
- Mfr. Part No.:
- 1740277-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7290
- Mfr. Part No.:
- 1740277-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | T-Branch | |
| Gender | Male to Female | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type T-Branch | ||
Gender Male to Female | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Priced to Clear Yes | ||
