TE Connectivity Female, Through Hole Solar Panel Connector, Rated At 25A
- RS Stock No.:
- 698-7247
- Mfr. Part No.:
- 1394462-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7247
- Mfr. Part No.:
- 1394462-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Power | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Termination Method | Quick Connect | |
| Keying | Plus | |
| Current Rating | 25A | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Power | ||
Gender Female | ||
Mounting Type Through Hole | ||
Termination Method Quick Connect | ||
Keying Plus | ||
Current Rating 25A | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
