RS Better World

Weidmüller Female Cable Solar Connector, Cable CSA, 6mm², 500V, 35A

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
287-6512
Distrelec Article No.:
300-39-287
Mfr. Part No.:
1530640000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Termination Type

Crimp

Product Type

Solar Connector

Sub Type

Solar PV Connector

Cable CSA

6mm²

Current

35A

Mount Type

Cable

Connector Gender

Female

Voltage

500V

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Thread Size

M12

The Solar PV Connector is a high-quality connector designed for use in photovoltaic applications. With a TÜV approval according to DIN EN 50521, this connector can handle a rated current of up to 35 A, making it a reliable choice for connecting solar panels.

Suitable for cables with a cross-section of 4 mm² and 6 mm²

TÜV approval according to DIN EN 50521 for quality assurance

Rated current of up to 35 A for efficient power transmission

Easy to install with one crimp contact

Suitable for use in various temperatures with a continuous operating range of -40°C to 85°C

High protection degree of IP65, IP67, and IP2x for durability

ROHS conformity for environmental sustainability

Related links