TE Connectivity Male, Cable Mount Solar Panel Connector, Rated At 25A
- RS Stock No.:
- 165-0430
- Mfr. Part No.:
- 1534611-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0430
- Mfr. Part No.:
- 1534611-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Power | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Current Rating | 25A | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Power | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Current Rating 25A | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Priced to Clear Yes | ||
