Staubli PV-KBT4 Series, Female, Cable Mount MC4 Connector, Cable CSA, 4 → 6mm², Rated At 39A, 1 kV
- RS Stock No.:
- 564-856
- Mfr. Part No.:
- 32.0016P0001-UR
- Brand:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-856
- Mfr. Part No.:
- 32.0016P0001-UR
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Type | Crimp Contact | |
| Gender | Female | |
| Cable CSA | 4 → 6mm² | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Current Rating | 39A | |
| Voltage Rating | 1 kV | |
| Series Number | 32.0016P0001-UR | |
| Series | PV-KBT4 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Type Crimp Contact | ||
Gender Female | ||
Cable CSA 4 → 6mm² | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 39A | ||
Voltage Rating 1 kV | ||
Series Number 32.0016P0001-UR | ||
Series PV-KBT4 | ||
- COO (Country of Origin):
- DE
The Staubli Solar PV Connector Socket, is a high-performance connector designed for solar photovoltaic (PV) systems. It is suitable for high-power solar applications. The connector uses a crimp termination for secure and reliable connections.
Cable mount
8.8 mm cable diameter
Current rating 45 A
Voltage rating 1kV
Black colour
8.8 mm cable diameter
Current rating 45 A
Voltage rating 1kV
Black colour
Related links
- Staubli PV-KST4 Series Cable Mount MC4 Connector 4 → 6mm² 1 kV 32.0017P0001-UR
- Staubli Female Cable CSA Rated At 30A, 1 kV
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 4mm² 1 kV PV-KBT4
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 2.5mm² 1 kV PV-KBT4
- Staubli Female Panel Mount MC4 Connector 4mm² 1.5 kV MC4-Evo2
- Staubli Male Cable CSA Rated At 30A, 1 kV
- Staubli Female Panel Mount MC4 Connector 4 → 6mm² 1 kV M12
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 4mm² 1 kV PV-KST4
