Phoenix Contact Sealing Caps

Subtotal (1 pack of 10 units)*

£63.13

(exc. VAT)

£75.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£63.13£6.313

*price indicative

RS Stock No.:
609-198
Mfr. Part No.:
1670235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Plug

Gender

Male

COO (Country of Origin):
DE
The Phoenix Contact Filler Plug is expertly designed to securely close unoccupied connections in Pg9 and Pg11 applications. Made from high-grade PA 6.6 material, this product ensures reliability and durability even in challenging environments. With an operating temperature range of -30 °C to 80 °C, it is suitable for various industrial settings, guaranteeing effective performance. Additionally, the filler plug boasts a compact design, with a width of just 6 mm and a length of 17 mm, making it an ideal choice for space-constrained installations.

Designed specifically for Pg9 and Pg11 thread types for compatibility
Environmentally compliant meeting EU RoHS requirements
Facilitates a cleaner safer workspace by preventing ingress
Ideal for various industries from automation to infrastructure

Related links