Better World
Powertraveller PTL-SAT040 Solar Charger, Output:3.7V for use with Action cameras, compatible laptops, GPS, headtorches,
- RS Stock No.:
- 264-1600
- Mfr. Part No.:
- PTL-SAT040
- Brand:
- Powertraveller
Available to back order for despatch 21/05/2024
Added
Price Each
£116.48
(exc. VAT)
£139.78
(inc. VAT)
Units | Per unit |
1 + | £116.48 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 264-1600
- Mfr. Part No.:
- PTL-SAT040
- Brand:
- Powertraveller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Powertraveller is a Solar Charger With Integrated Battery, Compact and powerful solar charger, the Solar Adventurer II has an integrated 10000mAh battery and
is capable of charging most 5V electronic devices including smartphones, action cameras, smartwatches and more.
is capable of charging most 5V electronic devices including smartphones, action cameras, smartwatches and more.
Waterproof & dustproof to IP65 Rating
Weight- 385g
Weight- 385g
Specifications
Attribute | Value |
---|---|
Brand Range | Powertraveller |
Model Number | PTL-SAT040 |
For Use With | Action cameras, compatible laptops, GPS, headtorches, Mobile phones, Sat phones, smartwatches, tablets |
Power Rating | 37W |
Output Voltage | 3.7V |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
- RS Stock No.:
- 264-1600
- Mfr. Part No.:
- PTL-SAT040
- Brand:
- Powertraveller
Related links
- RS PRO Car Charger 19V dc Output Plug In, 4.7A
- STMicroelectronics Up to 5 W Solar Battery Charger with Embedded...
- Powertraveller Falcon 40 Solar Solar Charger 5 (USB) V for use...
- Powertraveller Extreme Solar Solar Charger GOPRO Sat Phone Ipod
- Powertraveller Falcon 7 Solar Solar Charger Charging Smartphones, Other 5V
- DFRobot LiPo Solar Charger
- RS PRO SOLPACK2 Solar Charger
- Powertraveller Portable Charger