Powertraveller Extreme Solar Solar Charger, Output:5V for use with Smartphone, GOPRO, GPS, Sat Phone, Smart Watch, Ipod
- RS Stock No.:
- 138-1702
- Mfr. Part No.:
- PTL-EXTSL001
- Brand:
- Powertraveller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-1702
- Mfr. Part No.:
- PTL-EXTSL001
- Brand:
- Powertraveller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Powertraveller | |
Model Number | Extreme Solar | |
For Use With | Smartphone, GOPRO, GPS, Sat Phone, Smart Watch, Ipod | |
Power Rating | 5W | |
Output Voltage | 5V | |
Dimensions | 201 x 114 x 16mm | |
Weight | 289g | |
Select all | ||
---|---|---|
Brand Powertraveller | ||
Model Number Extreme Solar | ||
For Use With Smartphone, GOPRO, GPS, Sat Phone, Smart Watch, Ipod | ||
Power Rating 5W | ||
Output Voltage 5V | ||
Dimensions 201 x 114 x 16mm | ||
Weight 289g | ||