Powertraveller Falcon 7 Solar Solar Charger, Output:5V for use with Action Cameras, Charging Smartphones, Other 5V
- RS Stock No.:
- 176-8893
- Mfr. Part No.:
- PTL-FLS007
- Brand:
- Powertraveller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8893
- Mfr. Part No.:
- PTL-FLS007
- Brand:
- Powertraveller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powertraveller | |
| Model Number | Falcon 7 Solar | |
| For Use With | Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones | |
| Power Rating | 7W | |
| Output Voltage | 5V | |
| Dimensions | 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm | |
| Weight | 230g | |
Select all | ||
|---|---|---|
Brand Powertraveller | ||
Model Number Falcon 7 Solar | ||
For Use With Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones | ||
Power Rating 7W | ||
Output Voltage 5V | ||
Dimensions 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm | ||
Weight 230g | ||
- COO (Country of Origin):
- MY
Ultra-lightweight, foldable solar panel for charging smartphones, action cameras, SAT phones, and other 5V devices with the power of the sun. High-efficiency monocrystalline cells from SunPower™ produce 25-35% more power compared to conventional cells. Weather resistant thanks to its rugged, splash-proof design and high-wear fabric.

