RS Better World
NEMIQ Solar Cable 4 mm² CSA Flame Retardant, 90 °C, -40 °C 100 m Black
- RS Stock No.:
- 861-976
- Mfr. Part No.:
- 050350-100 SOL
- Brand:
- NEMIQ
Image representative of range
Subtotal (1 reel of 100 metres)*
£93.52
(exc. VAT)
£112.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £93.52 | £0.935 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 861-976
- Mfr. Part No.:
- 050350-100 SOL
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Fire Behaviour | Flame Retardant | |
| Product Type | Solar Cable | |
| Cross Sectional Area | 4mm² | |
| Voltage | 1000V ac | |
| Jacket Colour | Black | |
| Outside Diameter | 5.4mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Series | H1Z2Z2-K | |
| Cable Length | 100m | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Fire Behaviour Flame Retardant | ||
Product Type Solar Cable | ||
Cross Sectional Area 4mm² | ||
Voltage 1000V ac | ||
Jacket Colour Black | ||
Outside Diameter 5.4mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Series H1Z2Z2-K | ||
Cable Length 100m | ||
- COO (Country of Origin):
- CN
The NEMIQ cable offers a robust solution designed for solar energy applications, ensuring reliability and performance under various conditions.
Weighs 0.038 kg/m, facilitating easy handling during installation
Rated for use at 1000V(AC) with a maximum temperature of 90°C
Compliant with RoHS 3, ensuring safety in environmental regulations
Manufactured with no PFAS or SVHC, promoting eco-friendliness
Related links
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Flame Retardant -40 °C 100 m Red
- NEMIQ Solar Cable 6 mm² CSA CPR 40 °C 100 m Black
- NEMIQ Solar Cable 6 mm² CSA CPR 40 °C 100 m Red
- NEMIQ Solar Cable 6 mm² CSA Halogen Free -15 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Red
- AXINDUS Solar Cable 4 mm² CSA Flame Retardant -40 °C 500 m Black
- AXINDUS Solar Cable 6 mm² CSA Flame Retardant -40 °C 500 m Black


