Schneider Electric Altistart Soft Start 480V ac, 11 kW, 3 Phase, IP20
- RS Stock No.:
- 820-0986
- Distrelec Article No.:
- 304-02-150
- Mfr. Part No.:
- ATS01N125FT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£266.26
(exc. VAT)
£319.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £266.26 |
*price indicative
- RS Stock No.:
- 820-0986
- Distrelec Article No.:
- 304-02-150
- Mfr. Part No.:
- ATS01N125FT
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Start | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 124mm | |
| Overall Width | 45mm | |
| Standards/Approvals | GOST, EN/IEC 60947-4-2, CSA, B44.1-96/ASME A17.5, UL, CE, C-Tick, CCC | |
| Series | Altistart | |
| Overall Depth | 131mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Start | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 124mm | ||
Overall Width 45mm | ||
Standards/Approvals GOST, EN/IEC 60947-4-2, CSA, B44.1-96/ASME A17.5, UL, CE, C-Tick, CCC | ||
Series Altistart | ||
Overall Depth 131mm | ||
RoHS Status: Exempt
ATS01N125FT Soft Starter
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
Related links
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 415V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Start 230V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Start 230V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
