Carlo Gavazzi Soft Starter, 5.5 kW, 400 V ac, 3 Phase, IP20

Image representative of range

Discontinued
RS Stock No.:
785-0767
Mfr. Part No.:
RSGD4025F0VD20
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

125mm

Overall Width

45mm

Series

RSGD

Overall Depth

109.8mm