Schneider Electric Altistart Soft Starter 240V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 478-4774
- Mfr. Part No.:
- ATS01N212LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£273.40
(exc. VAT)
£328.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.40 |
*price indicative
- RS Stock No.:
- 478-4774
- Mfr. Part No.:
- ATS01N212LU
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Power Rating | 3kW | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 240V ac | |
| Overall Length | 130.7mm | |
| Overall Width | 45mm | |
| Standards/Approvals | B44.1-96/ASME A17.5 for starter Wired to the motor delta Terminal, EN/IEC 60947-4-2, CCC approved, UL Approved, CSA Approved, CE Approved, GOST Approved, C-Tick Approved | |
| Overall Depth | 145mm | |
| Series | Altistart | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Power Rating 3kW | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 240V ac | ||
Overall Length 130.7mm | ||
Overall Width 45mm | ||
Standards/Approvals B44.1-96/ASME A17.5 for starter Wired to the motor delta Terminal, EN/IEC 60947-4-2, CCC approved, UL Approved, CSA Approved, CE Approved, GOST Approved, C-Tick Approved | ||
Overall Depth 145mm | ||
Series Altistart | ||
RoHS Status: Exempt
Altistart Soft Start with Soft Stop - 230V
Three phase input
Controlled deceleration
Note
Power ratings stated are for 3 phase 240V motors. Please refer to technical data sheet for further information.
Related links
- Schneider Electric Altistart Soft Starter 240V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 240V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 480V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 440V ac 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 3 Phase, IP20
- Schneider Electric Altistart Soft Starter 415V ac 3 Phase, IP20
