CK 1/2 in Drive 10 mm Standard Square, 38mm Overall Length

Subtotal (1 unit)*

£4.35

(exc. VAT)

£5.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.35

*price indicative

RS Stock No.:
275-5384
Distrelec Article No.:
301-78-997
Mfr. Part No.:
T4690M 10
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Socket

Socket Size

10 mm

Drive Size

1/2in

Socket Type

Standard

Number of Pieces

1

Finish

Satin Chrome

Standards/Approvals

No

Overall Length

38mm

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK sure drive socket made from forged chrome vanadium steel for superior strength and durability. The sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off.

Non slip

Satin chrome plated for resistance to rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy