Facom 1/2 in Drive 24mm Hexagon, 38 mm Overall Length
- RS Stock No.:
- 250-5248
- Mfr. Part No.:
- S.24H
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-5248
- Mfr. Part No.:
- S.24H
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 24mm | |
| Drive Size | 1/2 in | |
| Socket Type | Hexagon | |
| Finish | Polished | |
| Overall Length | 38 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 24mm | ||
Drive Size 1/2 in | ||
Socket Type Hexagon | ||
Finish Polished | ||
Overall Length 38 mm | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
